



C0805C153K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C153K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C153K5RACTUCT-ND - Cut Tape (CT) 399-C0805C153K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5RACTU |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.24140 | $12.07 |
100 | $0.20770 | $20.77 |
500 | $0.15042 | $75.21 |
1,000 | $0.13023 | $130.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10664 | $426.56 |
8,000 | $0.08013 | $641.04 |
12,000 | $0.07089 | $850.68 |
20,000 | $0.07034 | $1,406.80 |
28,000 | $0.06137 | $1,718.36 |
40,000 | $0.06108 | $2,443.20 |
48,000 | $0.06094 | $2,925.12 |
96,000 | $0.06045 | $5,803.20 |
100,000 | $0.06043 | $6,043.00 |