0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C153K2RACTU

DigiKey Part Number
399-C0805C153K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C153K2RACTUCT-ND - Cut Tape (CT)
399-C0805C153K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153K2RACTU
Description
CAP CER 0.015UF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.58500$15.85
50$1.16260$58.13
100$1.01730$101.73
500$0.81190$405.95
1,000$0.74392$743.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59357$2,374.28
8,000$0.57150$4,572.00
12,000$0.55619$6,674.28
20,000$0.55339$11,067.80
28,000$0.53898$15,091.44
40,000$0.53736$21,494.40
48,000$0.53483$25,671.84
96,000$0.51601$49,536.96
100,000$0.51501$51,501.00
Manufacturers Standard Package