
C0805C153K1TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C153K1TACAUTOTR-ND - Tape & Reel (TR) 399-C0805C153K1TACAUTOCT-ND - Cut Tape (CT) 399-C0805C153K1TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K1TACAUTO |
Description | CAP CER 0.015UF 100V X8G 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K1TACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08900 | $50.89 |
| 50 | $3.94640 | $197.32 |
| 100 | $3.59440 | $359.44 |
| 500 | $3.00002 | $1,500.01 |
| 1,000 | $2.81611 | $2,816.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.62200 | $6,555.00 |
| 5,000 | $2.50498 | $12,524.90 |
| 7,500 | $2.44633 | $18,347.48 |
| 12,500 | $2.38135 | $29,766.88 |
| 17,500 | $2.34335 | $41,008.62 |
| 25,000 | $2.30679 | $57,669.75 |

