0.015 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153J1HACTU

DigiKey Part Number
399-C0805C153J1HACTUTR-ND - Tape & Reel (TR)
399-C0805C153J1HACTUCT-ND - Cut Tape (CT)
399-C0805C153J1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153J1HACTU
Description
CAP CER 0.015UF 100V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,754
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.80100$48.01
50$3.71120$185.56
100$3.37570$337.57
500$2.80896$1,404.48
1,000$2.63368$2,633.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.44876$6,121.90
5,000$2.33727$11,686.35
7,500$2.28142$17,110.65
12,500$2.21952$27,744.00
17,500$2.18331$38,207.93
25,000$2.14849$53,712.25
Manufacturers Standard Package