0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153J1GACTU

DigiKey Part Number
399-C0805C153J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C153J1GACTUCT-ND - Cut Tape (CT)
399-C0805C153J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153J1GACTU
Description
CAP CER 0.015UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.52300$35.23
50$2.68500$134.25
100$2.42800$242.80
500$1.99412$997.06
1,000$1.85987$1,859.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.71823$4,295.57
5,000$1.63287$8,164.35
7,500$1.59011$11,925.82
12,500$1.54272$19,284.00
17,500$1.51501$26,512.67
25,000$1.48836$37,209.00
30,000$1.47573$44,271.90
Manufacturers Standard Package