
C0805C153G1GECTU | |
---|---|
DigiKey Part Number | 399-C0805C153G1GECTUTR-ND - Tape & Reel (TR) 399-C0805C153G1GECTUCT-ND - Cut Tape (CT) 399-C0805C153G1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153G1GECTU |
Description | CAP CER 0805 15NF 100V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153G1GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.05000 | $50.50 |
50 | $3.94300 | $197.15 |
100 | $3.46670 | $346.67 |
500 | $3.05498 | $1,527.49 |
1,000 | $2.87106 | $2,871.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.67695 | $6,692.38 |
5,000 | $2.55989 | $12,799.45 |
7,500 | $2.50127 | $18,759.52 |
12,500 | $2.43629 | $30,453.62 |
17,500 | $2.39828 | $41,969.90 |
25,000 | $2.36171 | $59,042.75 |
30,000 | $2.34439 | $70,331.70 |