
C0805C152KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C152KCRACTUCT-ND - Cut Tape (CT) 399-C0805C152KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152KCRACTU |
Description | CAP CER 1500PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46420 | $146.42 |
| 500 | $1.16976 | $584.88 |
| 1,000 | $1.07883 | $1,078.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.98286 | $2,457.15 |
| 5,000 | $0.92510 | $4,625.50 |
| 7,500 | $0.89617 | $6,721.28 |
| 12,500 | $0.86410 | $10,801.25 |
| 17,500 | $0.84535 | $14,793.62 |
| 25,000 | $0.82732 | $20,683.00 |

