
C0805C152J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C152J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C152J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C152J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.56500 | $28.25 |
100 | $0.49270 | $49.27 |
500 | $0.37310 | $186.55 |
1,000 | $0.33616 | $336.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26491 | $1,059.64 |
8,000 | $0.25367 | $2,029.36 |
12,000 | $0.23945 | $2,873.40 |
20,000 | $0.23802 | $4,760.40 |
28,000 | $0.22435 | $6,281.80 |
40,000 | $0.22353 | $8,941.20 |
48,000 | $0.22288 | $10,698.24 |
96,000 | $0.21270 | $20,419.20 |
100,000 | $0.21216 | $21,216.00 |