
C0805C152F1GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C152F1GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C152F1GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C152F1GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152F1GECAUTO7210 |
Description | CAP CER 0805 1.5NF 100V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152F1GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152F1GECAUTO | KEMET | 4,959 | 399-C0805C152F1GECAUTOCT-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.45900 | $54.59 |
| 50 | $4.25060 | $212.53 |
| 100 | $3.87810 | $387.81 |
| 500 | $3.24750 | $1,623.75 |
| 1,000 | $3.05256 | $3,052.56 |
| 2,500 | $2.84678 | $7,116.95 |
| 5,000 | $2.72273 | $13,613.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.56941 | $38,541.15 |
| 30,000 | $2.49430 | $74,829.00 |

