
C0805C151K1GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C151K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C151K1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C151K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.80800 | $80.80 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52460 | $2,098.40 |
8,000 | $0.49460 | $3,956.80 |
12,000 | $0.47508 | $5,700.96 |
20,000 | $0.46007 | $9,201.40 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.43442 | $20,852.16 |
96,000 | $0.41814 | $40,141.44 |
100,000 | $0.41727 | $41,727.00 |