C0805C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151JCTACAUTO

DigiKey Part Number
399-C0805C151JCTACAUTOTR-ND - Tape & Reel (TR)
399-C0805C151JCTACAUTOCT-ND - Cut Tape (CT)
399-C0805C151JCTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151JCTACAUTO
Description
CAP CER 150PF 500V X8G 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151JCTACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.33800$23.38
50$1.98880$99.44
100$1.56160$156.16
500$1.28600$643.00
1,000$1.19833$1,198.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.11833$2,795.83
5,000$1.00845$5,042.25
7,500$0.98884$7,416.30
12,500$0.95377$11,922.12
17,500$0.94327$16,507.23
25,000$0.85845$21,461.25
30,000$0.85686$25,705.80
Manufacturers Standard Package