C0805C151J5GAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11923
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12526
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18665
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151J5GAC3123

DigiKey Part Number
399-C0805C151J5GAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C151J5GAC3123
Description
150.PF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.19087$2,290.44