
C0805C132J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C132J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C132J5GACTUCT-ND - Cut Tape (CT) 399-C0805C132J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C132J5GACTU |
Description | CAP CER 1300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C132J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.08300 | $20.83 |
50 | $1.54760 | $77.38 |
100 | $1.26280 | $126.28 |
500 | $1.10358 | $551.79 |
1,000 | $1.01764 | $1,017.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89566 | $3,582.64 |
8,000 | $0.71873 | $5,749.84 |
12,000 | $0.70718 | $8,486.16 |
20,000 | $0.70379 | $14,075.80 |
28,000 | $0.69326 | $19,411.28 |
40,000 | $0.69128 | $27,651.20 |
48,000 | $0.69033 | $33,135.84 |