
C0805C132J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C132J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C132J1GACTUCT-ND - Cut Tape (CT) 399-C0805C132J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C132J1GACTU |
Description | CAP CER 1300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C132J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65360 | $82.68 |
100 | $1.47960 | $147.96 |
500 | $1.18584 | $592.92 |
1,000 | $1.09502 | $1,095.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95894 | $3,835.76 |
8,000 | $0.90839 | $7,267.12 |
12,000 | $0.88307 | $10,596.84 |
20,000 | $0.85500 | $17,100.00 |
28,000 | $0.83859 | $23,480.52 |
40,000 | $0.82281 | $32,912.40 |
48,000 | $0.81533 | $39,135.84 |
96,000 | $0.79013 | $75,852.48 |
100,000 | $0.78879 | $78,879.00 |