0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C130J5GACTU

DigiKey Part Number
399-14554-2-ND - Tape & Reel (TR)
399-14554-1-ND - Cut Tape (CT)
399-14554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C130J5GACTU
Description
CAP CER 13PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C130J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.21000$12.10
50$0.87100$43.55
100$0.76890$76.89
500$0.59550$297.75
1,000$0.54208$542.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47145$1,885.80
8,000$0.43239$3,459.12
12,000$0.41751$5,010.12
20,000$0.40104$8,020.80
28,000$0.39141$10,959.48
40,000$0.38215$15,286.00
48,000$0.37776$18,132.48
96,000$0.36569$35,106.24
100,000$0.36220$36,220.00
Manufacturers Standard Package