0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C125K9RACTU

DigiKey Part Number
399-C0805C125K9RACTUTR-ND - Tape & Reel (TR)
399-C0805C125K9RACTUCT-ND - Cut Tape (CT)
399-C0805C125K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C125K9RACTU
Description
CAP CER 1.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C125K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.62200$36.22
50$2.75780$137.89
100$2.33870$233.87
500$2.05932$1,029.66
1,000$1.92176$1,921.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.72872$4,321.80
5,000$1.67758$8,387.90
7,500$1.64527$12,339.52
12,500$1.59669$19,958.62
17,500$1.56829$27,445.08
25,000$1.54098$38,524.50
30,000$1.52802$45,840.60
Manufacturers Standard Package