0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C125K9PACTU

DigiKey Part Number
399-C0805C125K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C125K9PACTUCT-ND - Cut Tape (CT)
399-C0805C125K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C125K9PACTU
Description
CAP CER 1.2UF 6.3V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C125K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.91300$19.13
50$1.41560$70.78
100$1.14710$114.71
500$0.98400$492.00
1,000$0.80706$807.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74845$2,993.80
Manufacturers Standard Package