
C0805C125K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C125K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C125K8RACTUCT-ND - Cut Tape (CT) 399-C0805C125K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K8RACTU |
Description | CAP CER 1.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.62200 | $36.22 |
50 | $2.71500 | $135.75 |
100 | $2.28520 | $228.52 |
500 | $2.05932 | $1,029.66 |
1,000 | $1.92176 | $1,921.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.51008 | $3,775.20 |
5,000 | $1.43573 | $7,178.65 |
7,500 | $1.39847 | $10,488.53 |
12,500 | $1.35719 | $16,964.88 |
17,500 | $1.34490 | $23,535.75 |