
C0805C124J3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C124J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C124J3RACTUCT-ND - Cut Tape (CT) 399-C0805C124J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C124J3RACTU |
Description | CAP CER 0.12UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C124J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49940 | $124.97 |
100 | $2.08890 | $208.89 |
500 | $1.84600 | $923.00 |
1,000 | $1.71922 | $1,719.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.52922 | $6,116.88 |
8,000 | $1.44084 | $11,526.72 |
12,000 | $1.42293 | $17,075.16 |
20,000 | $1.38400 | $27,680.00 |
28,000 | $1.36107 | $38,109.96 |
40,000 | $1.33901 | $53,560.40 |
48,000 | $1.32856 | $63,770.88 |