
C0805C123KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805C123KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C123KCRACTUCT-ND - Cut Tape (CT) 399-C0805C123KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123KCRACTU |
Description | CAP CER 0.012UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.47598 | $1,189.95 |
5,000 | $0.44555 | $2,227.75 |
7,500 | $0.42610 | $3,195.75 |
12,500 | $0.40649 | $5,081.12 |
17,500 | $0.40409 | $7,071.57 |
25,000 | $0.39355 | $9,838.75 |
30,000 | $0.38856 | $11,656.80 |
60,000 | $0.37174 | $22,304.40 |
62,500 | $0.37156 | $23,222.50 |