
C0805C123K1RACTU | |
---|---|
DigiKey Part Number | 399-15442-2-ND - Tape & Reel (TR) 399-15442-1-ND - Cut Tape (CT) 399-15442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123K1RACTU |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08380 | $54.19 |
100 | $0.95660 | $95.66 |
500 | $0.75294 | $376.47 |
1,000 | $0.68882 | $688.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55047 | $2,201.88 |
8,000 | $0.52012 | $4,160.96 |
12,000 | $0.50498 | $6,059.76 |
20,000 | $0.50237 | $10,047.40 |
28,000 | $0.48809 | $13,666.52 |
40,000 | $0.48658 | $19,463.20 |
48,000 | $0.48586 | $23,321.28 |
96,000 | $0.47386 | $45,490.56 |
100,000 | $0.47292 | $47,292.00 |