
C0805C123J5GACTU | |
---|---|
DigiKey Part Number | 399-15013-2-ND - Tape & Reel (TR) 399-15013-1-ND - Cut Tape (CT) 399-15013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123J5GACTU |
Description | CAP CER 0.012UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.52300 | $35.23 |
50 | $2.68500 | $134.25 |
100 | $2.42800 | $242.80 |
500 | $1.99412 | $997.06 |
1,000 | $1.85987 | $1,859.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.65856 | $6,634.24 |
8,000 | $1.58374 | $12,669.92 |
12,000 | $1.54626 | $18,555.12 |
20,000 | $1.50472 | $30,094.40 |
28,000 | $1.48043 | $41,452.04 |
40,000 | $1.45706 | $58,282.40 |
48,000 | $1.44599 | $69,407.52 |