1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C751F5GACTU

DigiKey Part Number
399-C1206C751F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C751F5GACTUCT-ND - Cut Tape (CT)
399-C1206C751F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C751F5GACTU
Description
CAP CER 750PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C751F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,598
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.55577$22,223.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.93000$15.93
10$10.08300$100.83
50$8.66580$433.29
100$7.74790$774.79
500$6.96146$3,480.73
1,000$6.62792$6,627.92
Digi-Reel®
QuantityUnit PriceExt Price
1$15.93000$15.93
10$10.08300$100.83
50$8.67740$433.87
100$8.03940$803.94
500$6.96146$3,480.73
1,000$6.62792$6,627.92
* All Digi-Reel orders will add a $55.00 reeling fee.