
C0805C122JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11891-2-ND - Tape & Reel (TR) 399-11891-1-ND - Cut Tape (CT) 399-11891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122JAGACAUTO |
Description | CAP CER 1200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74808 | $2,992.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $1.44900 | $14.49 |
100 | $0.78370 | $78.37 |
1,000 | $0.74812 | $748.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.35000 | $13.50 |
50 | $0.85280 | $42.64 |
100 | $0.68240 | $68.24 |
500 | $0.49294 | $246.47 |
1,000 | $0.43597 | $435.97 |