0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122J2GACAUTO

DigiKey Part Number
399-11558-2-ND - Tape & Reel (TR)
399-11558-1-ND - Cut Tape (CT)
399-11558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122J2GACAUTO
Description
CAP CER 1200PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31400$13.14
50$0.95240$47.62
100$0.84160$84.16
500$0.65508$327.54
1,000$0.59760$597.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51144$2,045.76
8,000$0.45151$3,612.08
12,000$0.43234$5,188.08
20,000$0.43004$8,600.80
28,000$0.41166$11,526.48
40,000$0.41035$16,414.00
48,000$0.40972$19,666.56
96,000$0.40471$38,852.16
100,000$0.40387$40,387.00
Manufacturers Standard Package