
C0805C121JCGACTU | |
|---|---|
DigiKey Part Number | 399-15010-2-ND - Tape & Reel (TR) 399-15010-1-ND - Cut Tape (CT) 399-15010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121JCGACTU |
Description | CAP CER 120PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.75120 | $87.56 |
| 100 | $1.56700 | $156.70 |
| 500 | $1.25592 | $627.96 |
| 1,000 | $1.15997 | $1,159.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05870 | $2,646.75 |
| 5,000 | $0.99770 | $4,988.50 |
| 7,500 | $0.96713 | $7,253.48 |
| 12,500 | $0.93328 | $11,666.00 |
| 17,500 | $0.91349 | $15,986.08 |
| 25,000 | $0.89446 | $22,361.50 |

