150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151J5GACTU

DigiKey Part Number
399-C0805C151J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C151J5GACTUCT-ND - Cut Tape (CT)
399-C0805C151J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151J5GACTU
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32400$16.20
100$0.27870$27.87
500$0.20456$102.28
1,000$0.18170$181.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14754$590.16
8,000$0.13487$1,078.96
12,000$0.12854$1,542.48
20,000$0.12153$2,430.60
28,000$0.11744$3,288.32
40,000$0.11350$4,540.00
Manufacturers Standard Package