
C0805C121G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C121G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C121G5GACTUCT-ND - Cut Tape (CT) 399-C0805C121G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121G5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.08600 | $20.86 |
50 | $1.44840 | $72.42 |
100 | $1.20950 | $120.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08305 | $4,332.20 |
8,000 | $1.05381 | $8,430.48 |
12,000 | $1.04974 | $12,596.88 |
20,000 | $1.04511 | $20,902.20 |
28,000 | $1.04233 | $29,185.24 |
40,000 | $1.03960 | $41,584.00 |