
C0805C121G1GACTU | |
---|---|
DigiKey Part Number | 399-17428-2-ND - Tape & Reel (TR) 399-17428-1-ND - Cut Tape (CT) 399-17428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121G1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.19400 | $31.94 |
50 | $2.42560 | $121.28 |
100 | $2.18820 | $218.82 |
500 | $1.92466 | $962.33 |
1,000 | $1.66421 | $1,664.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45940 | $5,837.60 |
8,000 | $1.38985 | $11,118.80 |
12,000 | $1.37521 | $16,502.52 |
20,000 | $1.33691 | $26,738.20 |
28,000 | $1.31453 | $36,806.84 |
40,000 | $1.29299 | $51,719.60 |
48,000 | $1.28279 | $61,573.92 |