15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C150J5GACTU

DigiKey Part Number
399-C0805C150J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C150J5GACTUCT-ND - Cut Tape (CT)
399-C0805C150J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C150J5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C150J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.36020$18.01
100$0.31160$31.16
500$0.22988$114.94
1,000$0.20472$204.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16714$668.56
8,000$0.15320$1,225.60
12,000$0.14622$1,754.64
20,000$0.13850$2,770.00
28,000$0.13398$3,751.44
40,000$0.12964$5,185.60
Manufacturers Standard Package