
C0805C120J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15978-2-ND - Tape & Reel (TR) 399-15978-1-ND - Cut Tape (CT) 399-15978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49260 | $24.63 |
100 | $0.42940 | $42.94 |
500 | $0.32286 | $161.43 |
1,000 | $0.28993 | $289.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22139 | $885.56 |
8,000 | $0.20183 | $1,614.64 |
12,000 | $0.19211 | $2,305.32 |
20,000 | $0.19090 | $3,818.00 |
28,000 | $0.18162 | $5,085.36 |
40,000 | $0.18093 | $7,237.20 |
48,000 | $0.18060 | $8,668.80 |
96,000 | $0.17945 | $17,227.20 |
100,000 | $0.17939 | $17,939.00 |