0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C120J5GAC7210

DigiKey Part Number
399-C0805C120J5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C120J5GAC7210CT-ND - Cut Tape (CT)
399-C0805C120J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C120J5GAC7210
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C120J5GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51700$5.17
50$0.35800$17.90
100$0.30960$30.96
500$0.25028$125.14
1,000$0.16192$161.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14676$2,201.40
30,000$0.12308$3,692.40
45,000$0.12001$5,400.45
150,000$0.11706$17,559.00
180,000$0.11566$20,818.80
360,000$0.11095$39,942.00
375,000$0.11070$41,512.50
Manufacturers Standard Package