
C0805C112J5GACTU | |
---|---|
DigiKey Part Number | 399-14552-2-ND - Tape & Reel (TR) 399-14552-1-ND - Cut Tape (CT) 399-14552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C112J5GACTU |
Description | CAP CER 1100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C112J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.85600 | $18.56 |
50 | $1.36800 | $68.40 |
100 | $1.21850 | $121.85 |
500 | $1.06694 | $533.47 |
1,000 | $0.88925 | $889.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77282 | $3,091.28 |
8,000 | $0.62285 | $4,982.80 |
12,000 | $0.59032 | $7,083.84 |
20,000 | $0.58738 | $11,747.60 |
28,000 | $0.55424 | $15,518.72 |