
C0805C111J5GACTU | |
---|---|
DigiKey Part Number | 399-15438-2-ND - Tape & Reel (TR) 399-15438-1-ND - Cut Tape (CT) 399-15438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C111J5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C111J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.80800 | $80.80 |
500 | $0.64226 | $321.13 |
1,000 | $0.58569 | $585.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.40001 | $3,200.08 |
12,000 | $0.38528 | $4,623.36 |
20,000 | $0.38318 | $7,663.60 |
28,000 | $0.36917 | $10,336.76 |
40,000 | $0.36796 | $14,718.40 |
48,000 | $0.36738 | $17,634.24 |
96,000 | $0.36537 | $35,075.52 |