0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106Z9VACTU

DigiKey Part Number
399-C0805C106Z9VACTUTR-ND - Tape & Reel (TR)
399-C0805C106Z9VACTUCT-ND - Cut Tape (CT)
399-C0805C106Z9VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106Z9VACTU
Description
CAP CER 10UF 6.3V Y5V 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106Z9VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$2.20100$22.01
50$1.71120$85.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.39791$3,494.78
Manufacturers Standard Package