
C0805C106M9PACTU | |
---|---|
DigiKey Part Number | 399-C0805C106M9PACTUTR-ND - Tape & Reel (TR) 399-C0805C106M9PACTUCT-ND - Cut Tape (CT) 399-C0805C106M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M9PACTU |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M9PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40260 | $120.13 |
100 | $2.16770 | $216.77 |
500 | $1.76996 | $884.98 |
1,000 | $1.64721 | $1,647.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49558 | $4,486.74 |
6,000 | $1.42141 | $8,528.46 |
9,000 | $1.38424 | $12,458.16 |
15,000 | $1.34306 | $20,145.90 |
21,000 | $1.31898 | $27,698.58 |
30,000 | $1.29581 | $38,874.30 |
36,000 | $1.28483 | $46,253.88 |