


C0805C106M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106M8RACTUTR-ND - Tape & Reel (TR) 399-C0805C106M8RACTUCT-ND - Cut Tape (CT) 399-C0805C106M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M8RACTU |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.28900 | $32.89 |
| 50 | $2.49120 | $124.56 |
| 100 | $2.24610 | $224.61 |
| 500 | $1.83306 | $916.53 |
| 1,000 | $1.70547 | $1,705.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.57080 | $3,927.00 |
| 5,000 | $1.48964 | $7,448.20 |
| 7,500 | $1.44898 | $10,867.35 |
| 12,500 | $1.40392 | $17,549.00 |
| 17,500 | $1.37757 | $24,107.47 |
| 25,000 | $1.35222 | $33,805.50 |

