10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M8PACTU

DigiKey Part Number
399-C0805C106M8PACTUTR-ND - Tape & Reel (TR)
399-C0805C106M8PACTUCT-ND - Cut Tape (CT)
399-C0805C106M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M8PACTU
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.40700$44.07
50$3.38900$169.45
100$3.07650$307.65
500$2.54916$1,274.58
1,000$2.38604$2,386.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18456$6,553.68
6,000$2.08597$12,515.82
9,000$2.03658$18,329.22
15,000$1.98183$29,727.45
21,000$1.94982$40,946.22
30,000$1.91902$57,570.60
Manufacturers Standard Package