
C0805C106M4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106M4PACTUTR-ND - Tape & Reel (TR) 399-C0805C106M4PACTUCT-ND - Cut Tape (CT) 399-C0805C106M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M4PACTU |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.41800 | $54.18 |
| 50 | $4.21260 | $210.63 |
| 100 | $3.84190 | $384.19 |
| 500 | $3.21592 | $1,607.96 |
| 1,000 | $3.02239 | $3,022.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.78339 | $8,350.17 |
| 6,000 | $2.66634 | $15,998.04 |
| 9,000 | $2.60771 | $23,469.39 |
| 15,000 | $2.54273 | $38,140.95 |
| 21,000 | $2.50473 | $52,599.33 |
| 30,000 | $2.46816 | $74,044.80 |

