


C0805C106K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106K9RACTUTR-ND - Tape & Reel (TR) 399-C0805C106K9RACTUCT-ND - Cut Tape (CT) 399-C0805C106K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K9RACTU |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42800 | $34.28 |
| 50 | $2.60300 | $130.15 |
| 100 | $2.34970 | $234.97 |
| 500 | $1.92186 | $960.93 |
| 1,000 | $1.78966 | $1,789.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.65009 | $4,125.23 |
| 5,000 | $1.56600 | $7,830.00 |
| 7,500 | $1.52386 | $11,428.95 |
| 12,500 | $1.47718 | $18,464.75 |
| 17,500 | $1.44988 | $25,372.90 |
| 25,000 | $1.42363 | $35,590.75 |

