10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106J9RACAUTO

DigiKey Part Number
399-15702-2-ND - Tape & Reel (TR)
399-15702-1-ND - Cut Tape (CT)
399-15702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106J9RACAUTO
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106J9RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.80100$48.01
50$3.71280$185.64
100$3.37740$337.74
500$2.81028$1,405.14
1,000$2.63507$2,635.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.45004$6,125.10
5,000$2.33849$11,692.45
7,500$2.28261$17,119.58
12,500$2.22069$27,758.62
17,500$2.18447$38,228.23
25,000$2.14964$53,741.00
Manufacturers Standard Package