
C0805C106J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15702-2-ND - Tape & Reel (TR) 399-15702-1-ND - Cut Tape (CT) 399-15702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106J9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106J9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.80100 | $48.01 |
| 50 | $3.71280 | $185.64 |
| 100 | $3.37740 | $337.74 |
| 500 | $2.81028 | $1,405.14 |
| 1,000 | $2.63507 | $2,635.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45004 | $6,125.10 |
| 5,000 | $2.33849 | $11,692.45 |
| 7,500 | $2.28261 | $17,119.58 |
| 12,500 | $2.22069 | $27,758.62 |
| 17,500 | $2.18447 | $38,228.23 |
| 25,000 | $2.14964 | $53,741.00 |

