
C0805C105Z5VACTU | |
|---|---|
DigiKey Part Number | 399-15008-2-ND - Tape & Reel (TR) 399-15008-1-ND - Cut Tape (CT) 399-15008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105Z5VACTU |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105Z5VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79000 | $37.90 |
| 50 | $2.89720 | $144.86 |
| 100 | $2.62100 | $262.10 |
| 500 | $2.15518 | $1,077.59 |
| 1,000 | $2.01114 | $2,011.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.85918 | $4,647.95 |
| 5,000 | $1.76757 | $8,837.85 |
| 7,500 | $1.72168 | $12,912.60 |
| 12,500 | $1.67082 | $20,885.25 |
| 17,500 | $1.64108 | $28,718.90 |
| 25,000 | $1.61247 | $40,311.75 |

