Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C105M3RECAUTO | |
|---|---|
DigiKey Part Number | C0805C105M3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105M3RECAUTO |
Description | CAP CER 0805 1UF 25V X7R 20% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105M3RECAUTO7210 | KEMET | 0 | C0805C105M3RECAUTO7210-ND | $0.42974 | Parametric Equivalent |
| C0805X105M3RECAUTO | KEMET | 0 | C0805X105M3RECAUTO-ND | $0.46879 | Parametric Equivalent |
| C0805X105M3RECAUTO7210 | KEMET | 0 | C0805X105M3RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| CGA4J3X7R1E105M125AB | TDK | 4,024 | 445-12758-1-ND | $1.40000 | Parametric Equivalent |
| GCG21BR71E105MA12K | Murata Electronics | 0 | 490-GCG21BR71E105MA12KTR-ND | $0.59649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45789 | $2,289.45 |






-1,45mm.jpg)