


C0805C105K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C105K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C105K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RAC7210 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.40780 | $20.39 |
| 100 | $0.35430 | $35.43 |
| 500 | $0.26276 | $131.38 |
| 1,000 | $0.23472 | $234.72 |
| 2,500 | $0.20514 | $512.85 |
| 5,000 | $0.18738 | $936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17278 | $1,727.80 |
| 20,000 | $0.16077 | $3,215.40 |
| 30,000 | $0.15476 | $4,642.80 |
| 50,000 | $0.14810 | $7,405.00 |
| 70,000 | $0.14420 | $10,094.00 |
| 100,000 | $0.14046 | $14,046.00 |

