
C0805C104Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C104Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C104Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104Z4VACTU |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZRY5V7BB104 | YAGEO | 11,933 | 311-4354-1-ND | $0.90000 | Direct |
| CC0805ZRY5V9BB104 | YAGEO | 244,337 | 311-1361-1-ND | $0.82000 | Upgrade |
| CL21F104ZAANNNC | Samsung Electro-Mechanics | 88,004 | 1276-1286-1-ND | $0.82000 | Upgrade |
| CL21F104ZBANNNC | Samsung Electro-Mechanics | 434,141 | 1276-1114-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21228 | $212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17358 | $694.32 |
| 8,000 | $0.15923 | $1,273.84 |
| 12,000 | $0.15205 | $1,824.60 |
| 20,000 | $0.14410 | $2,882.00 |
| 28,000 | $0.13945 | $3,904.60 |
| 40,000 | $0.13498 | $5,399.20 |

