0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104Z3VACTU

DigiKey Part Number
399-C0805C104Z3VACTUTR-ND - Tape & Reel (TR)
399-C0805C104Z3VACTUCT-ND - Cut Tape (CT)
399-C0805C104Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104Z3VACTU
Description
CAP CER 0.1UF 25V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104Z3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
50$0.24820$12.41
100$0.21210$21.21
500$0.15358$76.79
1,000$0.13557$135.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10867$434.68
8,000$0.09869$789.52
12,000$0.09370$1,124.40
20,000$0.08819$1,763.80
28,000$0.08496$2,378.88
40,000$0.08186$3,274.40
Manufacturers Standard Package