
C0805C104K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C104K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K8RACTUCT-ND - Cut Tape (CT) 399-C0805C104K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K8RACTU |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65900 | $6.59 |
50 | $0.46100 | $23.05 |
100 | $0.40010 | $40.01 |
500 | $0.29964 | $149.82 |
1,000 | $0.26877 | $268.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22247 | $889.88 |
8,000 | $0.20532 | $1,642.56 |
12,000 | $0.19672 | $2,360.64 |
20,000 | $0.18721 | $3,744.20 |
28,000 | $0.18165 | $5,086.20 |
40,000 | $0.17630 | $7,052.00 |
48,000 | $0.17377 | $8,340.96 |
96,000 | $0.16524 | $15,863.04 |
100,000 | $0.16479 | $16,479.00 |