0.1 µF ±10% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K8JACAUTO

DigiKey Part Number
399-C0805C104K8JACAUTOTR-ND - Tape & Reel (TR)
399-C0805C104K8JACAUTOCT-ND - Cut Tape (CT)
399-C0805C104K8JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K8JACAUTO
Description
CAP CER 0.1UF 10V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.83100$38.31
50$2.92520$146.26
100$2.64730$264.73
500$2.17804$1,089.02
1,000$2.03293$2,032.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.87973$4,699.32
5,000$1.78739$8,936.95
7,500$1.74114$13,058.55
12,500$1.68988$21,123.50
17,500$1.65990$29,048.25
25,000$1.63107$40,776.75
Manufacturers Standard Package