
C0805C104K8JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K8JACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K8JACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K8JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K8JACAUTO |
Description | CAP CER 0.1UF 10V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.92520 | $146.26 |
| 100 | $2.64730 | $264.73 |
| 500 | $2.17804 | $1,089.02 |
| 1,000 | $2.03293 | $2,032.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.87973 | $4,699.32 |
| 5,000 | $1.78739 | $8,936.95 |
| 7,500 | $1.74114 | $13,058.55 |
| 12,500 | $1.68988 | $21,123.50 |
| 17,500 | $1.65990 | $29,048.25 |
| 25,000 | $1.63107 | $40,776.75 |

